LT3641IUFD#TRPBF

Analog Devices
584-LT3641IUFD#TRPBF
LT3641IUFD#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 2x Mono Buck Reg w/ Pwr-On Reset & Watch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,34 € 15.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,86 €
Min:
1

Similar Product

Analog Devices LT3641IUFD#PBF
Analog Devices
Switching Voltage Regulators 2x Mono Buck Reg w/ Pwr-On Reset & Watch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-28
Buck
40.97 V
1.3 A
2 Output
4 V
42 V
275 uA
2.5 MHz
- 40 C
+ 125 C
LT3641
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 4 V to 4.2 V
Operating Supply Current: 275 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Dual Monolithic Buck Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99