LT3587EUD#PBF

Analog Devices
584-LT3587EUD#PBF
LT3587EUD#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi V Mono Inverter & 2x Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
6,42 € 64,20 €
5,96 € 149,00 €
5,40 € 540,00 €
5,13 € 1.241,46 €
5,03 € 2.434,52 €
4,94 € 5.379,66 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Boost, Inverting
32 V
600 mA
3 Output
2.4 mA
1 MHz
- 40 C
+ 125 C
LT3587
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1348A
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 2.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: High Voltage Monolithic Inverter
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99