LT3585EDDB-3#TRMPBF

Analog Devices
584-3585EDDB3TRMPBF
LT3585EDDB-3#TRMPBF

Mfr.:

Description:
Power Management Specialised - PMIC Photoflash Chr w/ Adj In C & IGBT Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,00 € 1.000,00 €
1,93 € 1.930,00 €
1,87 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LT3585
Battery Management
SMD/SMT
DFN-10
45 uA
16 V
2.5 V
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 2.5 V to 16 V
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.5 V to 16 V
Product: Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99