LT3580HMS8E#PBF

Analog Devices
584-LT3580HMS8E#PBF
LT3580HMS8E#PBF

Mfr.:

Description:
Switching Voltage Regulators Boost/Inv DC/DC Conv w/ 2A Switch, Soft-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,79 € 7,79 €
5,99 € 59,90 €
5,36 € 268,00 €
5,13 € 513,00 €
5,01 € 1.252,50 €
4,70 € 2.350,00 €
4,62 € 4.620,00 €
4,53 € 11.325,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
Boost, Inverting
42 V
2 A
1 Output
1 mA
200 kHz to 2.5 MHz
- 40 C
+ 150 C
LT3580
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 2.5 V to 32 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Boost/Inverting DC/DC Converter
Unit Weight: 148 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99