LT3519EMS-1#PBF

Analog Devices
584-LT3519EMS-1#PBF
LT3519EMS-1#PBF

Mfr.:

Description:
LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
5,52 € 55,20 €
4,98 € 124,50 €
4,64 € 515,04 €
4,39 € 1.137,01 €
4,33 € 2.242,94 €
4,22 € 4.371,92 €
4,15 € 10.441,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,13 €
Min:
1

Similar Product

Analog Devices LT3519EMS-1#TRPBF
Analog Devices
LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, Buck-Boost, SEPIC
750 mA
MSOP-16
30 V
3 V
1 MHz
Adjustable
LT3519
- 40 C
+ 125 C
Internal Schottky Diode
Tube
Brand: Analog Devices
Input Voltage: 3 V to 30 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 37
Subcategory: Driver ICs
Supply Current - Max: 3.5 mA
Type: LED Driver with Integrated Schottky Diode
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.