LT3486EDHC#PBF

Analog Devices
584-LT3486EDHC#PBF
LT3486EDHC#PBF

Mfr.:

Description:
LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
5,60 € 56,00 €
4,83 € 120,75 €
4,57 € 333,61 €
4,40 € 1.284,80 €
4,31 € 2.202,41 €
4,21 € 4.302,62 €
4,10 € 10.475,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
DFN-16
LT3486
Brightness Control/Dimming
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimming: PWM
For Use With: White LEDs
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 73
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99