LT3470HTS8#PBF

584-LT3470HTS8#PBF
LT3470HTS8#PBF

Mfr.:

Description:
Switching Voltage Regulators LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,30 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,07 €
Min:
1

Similar Product

Analog Devices LT3470HTS8#TRPBF
Analog Devices
Switching Voltage Regulators uP Buck Reg w/ Int Boost & Catch Diodes

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOT-23-8
Buck
1.25 V to 16 V
200 mA
1 Output
4 V
40 V
1.2 MHz
- 40 C
+ 150 C
LT3470
Brand: Analog Devices
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99