LT3468ES5-2#TRMPBF

Analog Devices
584-3468ES5-2TRMPBF
LT3468ES5-2#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators Photoflash Cap Chrs in SOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,29 € 6,29 €
4,85 € 48,50 €
4,49 € 112,25 €
4,09 € 409,00 €
3,88 € 970,00 €
Full Reel (Order in multiples of 500)
3,78 € 1.890,00 €
3,65 € 3.650,00 €
3,56 € 8.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Flyback
Adjustable
650 mA
1 Output
2.5 V
16 V
5 mA
- 40 C
+ 85 C
LT3468
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC661A-A, DC661A-B, DC711A-A, DC711A-B, DC711A-C, DC796A
Input Voltage: 2.5 V to 16 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Photoflash Capacitor Charger
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99