LT3383IUJM#PBF

Analog Devices
584-LT3383IUJM#PBF
LT3383IUJM#PBF

Mfr.:

Description:
Power Management Specialised - PMIC Multi-Out Pwr Mgmt Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,95 € 12,95 €
10,24 € 102,40 €
9,05 € 226,25 €
8,65 € 865,00 €
8,39 € 2.047,16 €
8,15 € 4.474,35 €
7,98 € 8.275,26 €
2.501 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LT3383
Voltage Regulator and LDO Regulator
SMD/SMT
QFN-40
300 mA, 1.5 A, 2.5 A
3.8 V
- 40 C
+ 125 C
14 uA
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 1.7 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 850 mV to 3.8 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 61
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99