LT337AT

584-LT337AT
LT337AT

Mfr.:

Description:
Linear Voltage Regulators LT337A - Negative Adjustable Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT337AT#PBF
Analog Devices
Linear Voltage Regulators Neg Adj Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LT337A
SMD/SMT
TO-220-3
1 Output
Negative
Adjustable
1.5 A
Adjustable
0 C
+ 125 C
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Line Regulation: 0.005 %/V
Load Regulation: 5 mV
Product: LDO Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Reference Voltage: - 1.25 V
Subcategory: PMIC - Power Management ICs
Type: Negative Adjustable Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99