LT3120JV#PBF

Analog Devices
584-LT3120JV#PBF
LT3120JV#PBF

Mfr.:

Description:
Switching Voltage Regulators 24V, 6.5A Sync Buck-Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.432
Expected 6/30/2026
980
Expected 7/3/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,38 € 9,38 €
7,33 € 73,30 €
6,81 € 170,25 €
6,25 € 625,00 €
5,93 € 1.482,50 €
5,81 € 2.846,90 €
5,68 € 5.566,40 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-24
Boost, Buck
800 mV to 24 V
6.5 A
2 Output
2.5 V
26 V
30 uA
400 kHz to 2 MHz
- 40 C
+ 150 C
LT3120
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Input Voltage: 2.5 V to 26 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Monolithic Buck-Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99