LT3094EDD#PBF

Analog Devices
584-LT3094EDD#PBF
LT3094EDD#PBF

Mfr.:

Description:
LDO Voltage Regulators -20V, 500mA Ultralow Noise/PSRR LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.153
14.071
Pending
2.057
Expected 7/10/2026
3.025
Expected 1/7/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,13 € 61,30 €
5,69 € 142,25 €
5,16 € 516,00 €
4,89 € 1.183,38 €
4,80 € 2.323,20 €
4,70 € 5.118,30 €
4,48 € 11.383,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,89 €
Min:
1

Similar Product

Analog Devices LT3094EDD#TRPBF
Analog Devices
LDO Voltage Regulators -20V, 500mA Ultralow Noise/PSRR LDO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-12
0 V to - 19.5 V
500 mA
1 Output
Negative
3 uA
- 20 V
- 2.3 V
74 dB
Adjustable
- 40 C
+ 125 C
235 mV
LT3094
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 410 mV
Line Regulation: 0.5 nA/V
Load Regulation: 0.1 nA
Output Voltage Range: 0 V to - 19.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 467,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99