LT3091IDE#PBF

Analog Devices
584-LT3091IDE#PBF
LT3091IDE#PBF

Mfr.:

Description:
LDO Voltage Regulators 36V, 1.5A Negative Linear Regulator with Programmable Current Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
7,18 € 71,80 €
6,16 € 154,00 €
5,93 € 539,63 €
5,81 € 1.586,13 €
5,57 € 3.041,22 €
5,47 € 5.475,47 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,18 €
Min:
1

Similar Product

Analog Devices LT3091IDE#TRPBF
Analog Devices
LDO Voltage Regulators 36V, 1.5A Negative Linear Regulator with Programmable Current Limit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-14
0 V to - 32 V
1.5 A
1 Output
Negative
1.2 mA
85 dB
Adjustable
- 40 C
+ 125 C
300 mV
LT3091
Tube
Brand: Analog Devices
Dropout Voltage - Max: 450 mV
Line Regulation: 2.5 uV/V
Load Regulation: 1.2 mV
Operating Supply Current: 1.2 mA
Output Voltage Range: 0 V to - 32 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Type: Negative Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures. 

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Negative Linear Regulators

Analog Devices Inc. Negative Linear Regulators are a broad line of high-performance low dropout linear regulators. The LDOs offer very low dropout, fast transient response, and excellent line and load regulation. Analog Devices Inc. Negative Linear Regulators have a wide 0.9V to 80V input voltage range and an output currents range from 100mA to 10A with negative outputs.

LT3090 and LT3091 Negative Linear Regulators

Analog Devices Inc. LT3090 and LT3091 Negative Linear Regulators increase output current or spread heat on surface-mounted boards. The LT3090 and LT3091 are designed with a precision current reference followed by a high-performance rail-to-rail voltage buffer. The regulators are used in applications requiring precision output, high current with no heat sink, output adjustability to zero, and low dropout voltage. The Analog Devices LT3090 and LT3091 Negative Linear Regulators can also be configured as a 3-terminal floating regulator.

LDO Plus

Analog Devices Inc. LDO Plus provide additional functionality and features beyond the basic linear regulator performance. LDO Plus offer functionality like voltage, current and temperature monitoring, and diagnostic information. Additional features for the Analog Devices LDO Plus include a programmable current limit, active output discharge, or the ability to control an upstream supply powering the LDO.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.