LT3088HM#PBF

Analog Devices
584-LT3088HM#PBF
LT3088HM#PBF

Mfr.:

Description:
LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
6,04 € 60,40 €
5,34 € 267,00 €
4,72 € 472,00 €
4,65 € 2.325,00 €
4,57 € 4.570,00 €
4,56 € 11.400,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DDPAK-3
0 V to 34.5 V
800 mA
1 Output
Positive
1.2 V
36 V
90 dB
Adjustable
- 40 C
+ 150 C
1.35 V
LT3088
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC2279A
Dropout Voltage - Max: 1.6 V
Line Regulation: 0.001 mV/V
Load Regulation: - 1.5 mV
Operating Supply Current: 400 uA
Output Voltage Range: 0 V to 34.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Current Source Reference
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99