LT3081EDF#PBF

Analog Devices
584-LT3081EDF#PBF
LT3081EDF#PBF

Mfr.:

Description:
LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.028

Stock:
1.028 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5,74 € 57,40 €
4,88 € 122,00 €
4,70 € 427,70 €
4,62 € 1.261,26 €
4,49 € 2.451,54 €
4,39 € 4.394,39 €
4,34 € 11.058,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,39 €
Min:
1

Similar Product

Analog Devices LT3081EDF#TRPBF
Analog Devices
LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-12
0 V to 34.5 V
1.5 A
1 Output
Positive
90 dB
Adjustable
- 40 C
+ 125 C
1.23 V
LT3081
Tube
Brand: Analog Devices
Development Kit: DC1870A, DC2132A
Dropout Voltage - Max: 1.5 V
Line Regulation: 0.001 mV/V
Load Regulation: - 0.5 mV
Operating Supply Current: 1.1 mA
Output Voltage Range: 0 V to 34.5 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Type: Single Resistor Rugged Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LT308x Rugged Single Resistor Linear Regulators

Analog Devices Inc. LT308x single resistor rugged low dropout linear regulators (LDOs) are designed for rugged industrial applications. A key feature of the components is the extended safe operating area (SOA). The LDOs can be paralleled for higher output current or heat spreading. The devices withstand reverse input and reverse output-to-input voltages without reverse current flow. The LT308x precision 50μA reference current source allows a single resistor to program output voltage to any level between zero and 34.5V. The current reference architecture makes load regulation independent of output voltage. These Analog Devices Inc. devices are stable with or without input and output capacitors. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures. 

LDO Plus

Analog Devices Inc. LDO Plus provide additional functionality and features beyond the basic linear regulator performance. LDO Plus offer functionality like voltage, current and temperature monitoring, and diagnostic information. Additional features for the Analog Devices LDO Plus include a programmable current limit, active output discharge, or the ability to control an upstream supply powering the LDO.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.