LT3080EST#WPBF

Analog Devices
584-LT3080EST#WPBF
LT3080EST#WPBF

Mfr.:

Description:
LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
4,52 € 45,20 €
3,95 € 98,75 €
3,78 € 294,84 €
3,75 € 877,50 €
3,66 € 1.998,36 €
3,50 € 3.549,00 €
5.070 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
SOT-223-3
0 V to 36 V
1.1 A
1 Output
Positive
1.2 V
36 V
Adjustable
- 40 C
+ 125 C
350 mV
AEC-Q100
LT3080
Tube
Brand: Analog Devices
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3080/LT3080-1 Single Resistor LDOs

Analog Devices Inc. LT3080/LT3080-1 1.1A Low Dropout (LDO) Linear Regulators incorporate an internal ballast resistor that allows direct paralleling of devices without the need for PC board trace resistors. Keeping the board layout simple and easy, the internal ballast resistor allows multiple devices to be paralleled directly on a surface mount board for higher output current and power dissipation. The device brings out the collector of the pass transistor to allow low dropout operation when used with multiple input supplies.

LT308x Adjustable Single Resistor LDOs

Analog Devices Inc. LT308x adjustable single resistor low dropout linear regulators (LDOs) can be paralleled to increase output current or spread heat in surface-mounted boards. Architected as a precision current source and voltage follower allows the regulators to be used in many applications requiring high current, adjustability to zero, and no heat sink. The devices bring out the collector of the pass transistor to allow low dropout operation when used with multiple supplies.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.