LT3066IDE-5#PBF

Analog Devices
584-LT3066IDE-5#PBF
LT3066IDE-5#PBF

Mfr.:

Description:
LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
5,56 € 55,60 €
5,36 € 134,00 €
5,13 € 466,83 €
4,96 € 1.354,08 €
4,95 € 2.702,70 €
4,89 € 4.894,89 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-12
5 V
500 mA
1 Output
Positive
1.25 uA
1.8 V
45 V
85 dB
Fixed
- 40 C
+ 125 C
300 mV
LT3066
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2437A
Dropout Voltage - Max: 350 mV
Line Regulation: 2.6 mV
Load Regulation: 2.4 mV
Operating Supply Current: 64 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Noise LDO Linear Regulator
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99