LT3065HMSE-5#PBF

Analog Devices
584-LT3065HMSE-5#PBF
LT3065HMSE-5#PBF

Mfr.:

Description:
LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
4,71 € 1.219,89 €
4,50 € 2.331,00 €
4,26 € 4.413,36 €
4,25 € 10.693,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-12
5 V
500 mA
1 Output
Positive
1.8 V
45 V
85 dB
Fixed
- 40 C
+ 150 C
300 mV
LT3065
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2072A
Dropout Voltage - Max: 350 mV
Line Regulation: 3.1 mV
Load Regulation: 2.4 mV
Operating Supply Current: 55 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Noise LDO Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99