LT3062IDCB-5#TRMPBF

Analog Devices
584-LT3062IDCB5TRMPB
LT3062IDCB-5#TRMPBF

Mfr.:

Description:
LDO Voltage Regulators 45V Vin, uP, L N, 200mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 404 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,04 € 5,04 €
3,86 € 38,60 €
3,57 € 89,25 €
3,24 € 324,00 €
3,22 € 805,00 €
Full Reel (Order in multiples of 500)
3,08 € 1.540,00 €
2,90 € 2.900,00 €
2,85 € 7.125,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
5 V
200 mA
1 Output
Positive
300 nA
70 dB
Fixed
- 40 C
+ 125 C
300 mV
LT3062
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 530 mV
Line Regulation: 3.1 mV
Load Regulation: 7.6 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Micropower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99