LT3055HMSE#PBF

Analog Devices
584-LT3055HMSE#PBF
LT3055HMSE#PBF

Mfr.:

Description:
LDO Voltage Regulators 500mA, Lin Reg w/ Prec C Lim & Diag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
111
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 7,76 €
6,03 € 60,30 €
5,44 € 136,00 €
5,08 € 563,88 €
4,77 € 1.235,43 €
4,66 € 2.413,88 €
4,55 € 4.713,80 €
4,39 € 11.045,24 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-16
Adjustable
500 mA
1 Output
Positive
200 nA
2 V
45 V
85 dB
Adjustable
- 40 C
+ 150 C
350 mV
LT3055
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 65 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 343 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99