LT3042IMSE#TRPBF

Analog Devices
584-LT3042IMSE#TRPBF
LT3042IMSE#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.130

Stock:
4.130 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,13 € 7,13 €
5,52 € 55,20 €
5,13 € 128,25 €
4,68 € 468,00 €
4,36 € 1.090,00 €
4,22 € 4.220,00 €
Full Reel (Order in multiples of 2500)
4,02 € 10.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,13 €
Min:
1

Similar Product

Analog Devices LT3042IMSE#PBF
Analog Devices
LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
0 V to 15 V
200 mA
1 Output
Positive
300 nA
1.8 V
20 V
117 dB
Adjustable
- 40 C
+ 125 C
350 mV
LT3042
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC2246A, DC2429A
Dropout Voltage - Max: 350 mV
Line Regulation: 0.5 uV/V
Load Regulation: 0.1 mV
Operating Supply Current: 2 mA
Output Voltage Range: 0 V to 15 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Noise Linear Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LDO Plus

Analog Devices Inc. LDO Plus provide additional functionality and features beyond the basic linear regulator performance. LDO Plus offer functionality like voltage, current and temperature monitoring, and diagnostic information. Additional features for the Analog Devices LDO Plus include a programmable current limit, active output discharge, or the ability to control an upstream supply powering the LDO.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures. 

LT304x PSRR Linear Regulators

Analog Devices Inc. LT304x PSRR Linear Regulators are high-performance low dropout regulators with ultralow noise and ultrahigh PSRR architecture for powering noise-sensitive applications. The regulator is designed as a precision current reference followed by a high-performance voltage buffer. The LT304x can be paralleled to further reduce noise, increase output current, and spread heat on the PCB.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.