LT3042EMSE#PBF

Analog Devices
584-LT3042EMSE#PBF
LT3042EMSE#PBF

Mfr.:

Description:
LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.770

Stock:
4.770 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,87 € 48,70 €
4,29 € 214,50 €
4,11 € 411,00 €
3,92 € 980,00 €
3,81 € 1.905,00 €
3,72 € 3.720,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
0 V to 15 V
200 mA
1 Output
Positive
300 nA
1.8 V
20 V
117 dB
Adjustable
- 40 C
+ 125 C
350 mV
LT3042
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2246A, DC2429A
Dropout Voltage - Max: 350 mV
Line Regulation: 0.5 uV/V
Load Regulation: 0.1 mV
Operating Supply Current: 2 mA
Output Voltage Range: 0 V to 15 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Noise Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures. 

LDO Plus

Analog Devices Inc. LDO Plus provide additional functionality and features beyond the basic linear regulator performance. LDO Plus offer functionality like voltage, current and temperature monitoring, and diagnostic information. Additional features for the Analog Devices LDO Plus include a programmable current limit, active output discharge, or the ability to control an upstream supply powering the LDO.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

LT304x PSRR Linear Regulators

Analog Devices Inc. LT304x PSRR Linear Regulators are high-performance low dropout regulators with ultralow noise and ultrahigh PSRR architecture for powering noise-sensitive applications. The regulator is designed as a precision current reference followed by a high-performance voltage buffer. The LT304x can be paralleled to further reduce noise, increase output current, and spread heat on the PCB.