LT3033IUDC#TRPBF

Analog Devices
584-LT3033IUDC#TRPBF
LT3033IUDC#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 0.95V to 10VIN 3A VLDO w Prog Currnt Lmt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700
Can Dispatch Immediately
On Order:
2.500
Expected 7/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,88 € 8,88 €
6,93 € 69,30 €
6,44 € 161,00 €
5,91 € 591,00 €
5,62 € 1.405,00 €
5,51 € 2.755,00 €
5,38 € 5.380,00 €
Full Reel (Order in multiples of 2500)
5,08 € 12.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,88 €
Min:
1

Similar Product

Analog Devices LT3033IUDC#PBF
Analog Devices
LDO Voltage Regulators 0.95V to 10VIN 3A VLDO w Prog Currnt Lmt

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Adjustable
3 A
1 Output
Positive
22 uA
950 mV
10 V
52 dB
Adjustable
- 40 C
+ 125 C
95 mV
LT3033
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 240 mV
Ib - Input Bias Current: 40 nA
Line Regulation: 0.1 mV
Load Regulation: 0.15 mV
Output Voltage Range: 200 mV to 9.7 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: VLDO
Type: Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99