LT3032MPDE#TRPBF

Analog Devices
584-LT3032MPDE#TRPBF
LT3032MPDE#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,52 € 23.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,45 €
Min:
1

Similar Product

Analog Devices LT3032MPDE#PBF
Analog Devices
LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
150 mA
2 Output
- 20 V
- 2.3 V
68 dB
LT3032
Reel
Brand: Analog Devices
Operating Supply Current: 25 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99