LT3032EDE-5#TRPBF

Analog Devices
584-LT3032EDE-5TRPBF
LT3032EDE-5#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.134

Stock:
1.134 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,36 € 6,36 €
4,91 € 49,10 €
4,55 € 113,75 €
4,15 € 415,00 €
3,84 € 960,00 €
3,72 € 3.720,00 €
Full Reel (Order in multiples of 2500)
3,55 € 8.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,36 €
Min:
1

Similar Product

Analog Devices LT3032EDE-5#PBF
Analog Devices
LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
- 5 V, 5 V
150 mA
2 Output
- 20 V
- 2.3 V
68 dB
LT3032
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 25 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99