LT3024EFE#PBF

Analog Devices
584-LT3024EFE#PBF
LT3024EFE#PBF

Mfr.:

Description:
LDO Voltage Regulators 2x 100mA/500mA L Drop, L N, uP Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 7,76 €
6,03 € 60,30 €
4,94 € 123,50 €
4,57 € 434,15 €
4,52 € 11.593,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
1.22 V to 20 V
100 mA, 500 mA
2 Output
Positive
30 uA
1.8 V
20 V
65 dB
Adjustable
- 40 C
+ 125 C
300 mV
LT3024
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 350 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 30 uA
Output Voltage Range: 1.22 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Micropower Regulator
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99