LT3014IDD#PBF

Analog Devices
584-LT3014IDD#PBF
LT3014IDD#PBF

Mfr.:

Description:
LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.210
Expected 11/16/2026
1.210
Expected 12/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
3,75 € 37,50 €
3,43 € 85,75 €
3,08 € 308,00 €
2,93 € 709,06 €
2,85 € 1.379,40 €
2,81 € 3.060,09 €
2,76 € 7.013,16 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
1.22 V to 60 V
20 mA
1 Output
Positive
7 uA
70 dB
Adjustable
- 40 C
+ 125 C
350 mV
LT3014
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC834A
Dropout Voltage - Max: 410 mV
Ib - Input Bias Current: 4 nA
Line Regulation: 1 mV
Load Regulation: 13 mV
Operating Supply Current: 7 uA
Output Voltage Range: 1.22 V to 60 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Micropower Linear Regulator
Unit Weight: 321 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99