LT3013BEFE#PBF

Analog Devices
584-LT3013BEFE#PBF
LT3013BEFE#PBF

Mfr.:

Description:
LDO Voltage Regulators 250mA, 4V to 80V L Drop uP Lin Reg w/ PG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,42 € 54,20 €
4,60 € 115,00 €
4,59 € 436,05 €
4,45 € 1.268,25 €
4,21 € 2.399,70 €
4,13 € 4.315,85 €
4,06 € 10.413,90 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
1.24 V to 60 V
250 mA
1 Output
Positive
65 uA
75 dB
Adjustable
- 40 C
+ 125 C
400 mV
LT3013B
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 490 mV
Ib - Input Bias Current: 30 nA
Line Regulation: 0.1 mV
Load Regulation: 7 mV
Operating Supply Current: 65 uA
Output Voltage Range: 1.24 V to 60 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Micropower LDO Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99