LT3012BEDE

584-LT3012BEDE
LT3012BEDE

Mfr.:

Description:
LDO Voltage Regulators LT3012B - 250mA, 4V to 80V Low Dropout Micropower Linear Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT3012BEDE#PBF
Analog Devices
LDO Voltage Regulators 250mA, 4V to 80V L Drop uP Lin Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
DFN-12
Adjustable
250 mA
1 Output
Positive
40 uA
75 dB
Adjustable
- 40 C
+ 125 C
400 mV
LT3012B
Brand: Analog Devices
Dropout Voltage - Max: 490 mV
Ib - Input Bias Current: 30 nA
Line Regulation: 0.1 mV
Load Regulation: 7 mV
Operating Supply Current: 40 uA
Output Voltage Range: 1.24 V to 60 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Subcategory: PMIC - Power Management ICs
Type: Micropower Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.