LT3001ES5#TRPBF

Analog Devices
584-LT3001ES5#TRPBF
LT3001ES5#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 36VIN 4W No-Opto Iso Flyback Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,46 € 5,46 €
4,19 € 41,90 €
3,87 € 96,75 €
3,52 € 352,00 €
3,35 € 837,50 €
3,25 € 1.625,00 €
3,22 € 3.220,00 €
Full Reel (Order in multiples of 2500)
3,16 € 7.900,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Flyback
Adjustable
1.2 A
1 Output
4 V
36 V
350 uA
10.6 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage: 4 V to 36 V
Load Regulation: Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: No-Opto Isolated Flyback Converter
Unit Weight: 523,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT3001 Isolated Flyback Converters

Analog Devices Inc. LT3001 36V 4W Isolated Flyback Converters are designed to sample isolated output voltage directly from the primary-side flyback waveform, eliminating the need for third winding or an opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start also reduce external component count. The boundary mode operation offers a small magnetic solution with excellent load regulation, and the low ripple burst mode operation provides high efficiency at light load while minimizing the output voltage ripple. Analog Devices Inc. LT3001 36V 4W Isolated Flyback Converters operate from an input voltage range of 4V to 36V and can deliver up to 4W of isolated output power in a five-lead TSOT-23 package.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.