LT2940IMS#PBF

Analog Devices
584-LT2940IMS#PBF
LT2940IMS#PBF

Mfr.:

Description:
Current & Power Monitors & Regulators Pwr & C Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 917

Stock:
917 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,42 € 54,20 €
4,88 € 122,00 €
4,56 € 506,16 €
4,33 € 1.121,47 €
4,13 € 4.278,68 €
4,06 € 10.214,96 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,79 €
Min:
1

Similar Product

Analog Devices LT2940IMS#TRPBF
Analog Devices
Current & Power Monitors & Regulators Pwr & C Mon

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High Side
80 V
6 V
1 uA to 10 mA
5 %
- 40 C
+ 85 C
SMD/SMT
MSOP-12
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Input Voltage Range: 6 V to 80 V
Output Current: 200 uA
Product Type: Current & Power Monitors & Regulators
Series: LT2940
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 233,507 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.