LT1999CS8-20#PBF

Analog Devices
584-LT1999CS8-20#PBF
LT1999CS8-20#PBF

Mfr.:

Description:
Current Sense Amplifiers Hi V, Bi-dir C Sense Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,28 € 42,80 €
3,96 € 99,00 €
3,59 € 359,00 €
3,41 € 1.023,00 €
3,27 € 1.635,00 €
3,23 € 3.230,00 €
3,19 € 7.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LT1999
1 Channel
2 MHz
- 5 V to 80 V
120 dB
137.5 uA
500 uV
5.5 V
4.5 V
1.55 mA
0.2 %
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 97 nV/sqrt Hz
Output Current per Channel: 31 mA
Product Type: Current Sense Amplifiers
SR - Slew Rate: 3 V/us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 687,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT1999 Bidirectional Current Sense Amplifier

Analog Devices LT1999 Bidirectional Current Sense Amplifier is designed to monitor bidirectional currents over a wide common-mode range. The device has three gain options (10V/V, 20V/V, and 50V/V). The LT1999 senses current via an external resistive shunt and generates an output voltage, indicating the sensed current's magnitude and direction. The output voltage is referenced halfway between the supply voltage and ground, or an external voltage can be used to set the reference level. With a 2MHz bandwidth and a common-mode input range of –5V to 80V, the LT1999 is suitable for monitoring currents in H-Bridge motor controls, switching power supplies, solenoid currents, and battery charge currents from full charge to depletion.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.