LT1997HMS-1#TRPBF

Analog Devices
584-LT1997HMS-1TRPBF
LT1997HMS-1#TRPBF

Mfr.:

Description:
Precision Amplifiers Precision, High Voltage Difference/Curre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,74 € 14.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,89 €
Min:
1

Similar Product

Analog Devices LT1997HMS-1#PBF
Analog Devices
Precision Amplifiers Precision, High Voltage Difference/Curre

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
650 kHz
750 mV/us
20 uV
15 nA
50 V
3.3 V
350 uA
30 mA
96 dB
22 nV/sqrt Hz
MSOP-16
SMD/SMT
Shutdown
- 40 C
+ 125 C
LT1997-1
Reel
3 dB Bandwidth: 300 kHz
Amplifier Type: Inverting, Non-Inverting
Brand: Analog Devices
Gain Error: 0.002 %
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Settling Time: 36 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 160 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LT1997 Wide Voltage Gain Selectable Amplifier

Analog Devices Inc. LT1997 Wide Voltage Gain Selectable Amplifier is a one-chip solution for accurately amplifying voltages. The LT1997 combines a precision operational amplifier with highly-matched resistors. The LT1997 is ideal for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 91dB.