LT1997HDF-3#TRPBF

Analog Devices
584-LT1997HDF3TRPBF
LT1997HDF-3#TRPBF

Mfr.:

Description:
Precision Amplifiers Prec, Wide V Rng Gain Sel Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,12 € 15.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,81 €
Min:
1

Similar Product

Analog Devices LT1997HDF-3#PBF
Analog Devices
Precision Amplifiers Prec, Wide V Rng Gain Sel Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.1 MHz
750 mV/us
20 uV
15 nA
50 V
3.3 V
350 uA
30 mA
91 dB
50 nV/sqrt Hz
DFN-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
LT1997-3
Reel
3 dB Bandwidth: 1100 kHz
Amplifier Type: Selectable Gain
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain Error: 0.002 %
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 160 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LT1997 Wide Voltage Gain Selectable Amplifier

Analog Devices Inc. LT1997 Wide Voltage Gain Selectable Amplifier is a one-chip solution for accurately amplifying voltages. The LT1997 combines a precision operational amplifier with highly-matched resistors. The LT1997 is ideal for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 91dB.