LT1995CMS

584-LT1995CMS
LT1995CMS

Mfr.:

Description:
Differential Amplifiers LT1995 - 30MHz, 1000V/- s Gain Selectable Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1995CMS#PBF
Analog Devices
Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LT1995
1 Channel
1000 V/us
87 dB
120 mA
600 nA
36 V
2.5 V
6.7 mA
MSOP-10
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 14 nV/sqrt Hz
Product Type: Differential Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99