LT1994HDD#PBF

Analog Devices
584-LT1994HDD#PBF
LT1994HDD#PBF

Mfr.:

Description:
High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114
Can Dispatch Immediately
On Order:
242
Expected 7/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
4,25 € 42,50 €
3,93 € 98,25 €
3,56 € 356,00 €
3,37 € 815,54 €
3,29 € 1.592,36 €
3,23 € 3.517,47 €
3,17 € 8.054,97 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1994
1 Channel
70 MHz
65 V/us
85 dB
85 mA
3 uA
3 mV
12.6 V
2.375 V
13.3 mA
- 40 C
+ 125 C
SMD/SMT
DFN-8
Tube
Amplifier Type: High Precision
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 3 nV/sqrt Hz
In - Input Noise Current Density: 2.5 pA
Ios - Input Offset Current: 4 uA
Maximum Input Resistance: 700 kOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 22,514 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99