LT1994CDD#TRPBF

Analog Devices
584-LT1994CDD#TRPBF
LT1994CDD#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,73 € 6.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,87 €
Min:
1

Similar Product

Analog Devices LT1994CDD#PBF
Analog Devices
High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1994
1 Channel
70 MHz
65 V/us
85 dB
85 mA
18 uA
12.6 V
2.375 V
13.3 mA
SMD/SMT
DFN-8
Reel
Brand: Analog Devices
en - Input Voltage Noise Density: 3 nV/sqrt Hz
In - Input Noise Current Density: 2.5 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.