LT1991HDD#PBF

Analog Devices
584-LT1991HDD#PBF
LT1991HDD#PBF

Mfr.:

Description:
Precision Amplifiers Prec, 100 A Gain Sel Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.610

Stock:
4.610
Can Dispatch Immediately
On Order:
2.783
Expected 6/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
4,70 € 47,00 €
4,35 € 108,75 €
3,92 € 392,00 €
3,72 € 900,24 €
3,64 € 1.761,76 €
3,56 € 3.876,84 €
3,41 € 8.664,81 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
560 kHz
120 mV/us
25 uV
2.5 nA
40 V
2.4 V
100 uA
12 mA
100 dB
46 nV/sqrt Hz
DFN-10
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1991
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Product Type: Precision Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 16,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.