LT1991ACMS#TRPBF

Analog Devices
584-LT1991ACMS#TRPBF
LT1991ACMS#TRPBF

Mfr.:

Description:
Precision Amplifiers Prec, 100 A Gain Sel Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.848

Stock:
2.848 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,66 € 7,66 €
5,54 € 55,40 €
5,28 € 132,00 €
4,58 € 458,00 €
4,38 € 1.095,00 €
3,99 € 1.995,00 €
Full Reel (Order in multiples of 2500)
3,99 € 9.975,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,66 €
Min:
1

Similar Product

Analog Devices LT1991ACMS#PBF
Analog Devices
Precision Amplifiers Prec, 100 A Gain Sel Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
560 kHz
120 mV/us
15 uV
2.5 nA
40 V
2.4 V
100 uA
12 mA
100 dB
46 nV/sqrt Hz
MSOP-10
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1991
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.