LT1991ACDD#PBF

Analog Devices
584-LT1991ACDD#PBF
LT1991ACDD#PBF

Mfr.:

Description:
Precision Amplifiers Prec, 100 A Gain Sel Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,65 € 6,65 €
5,13 € 51,30 €
4,76 € 119,00 €
4,30 € 430,00 €
3,96 € 958,32 €
3,93 € 1.902,12 €
3,84 € 4.181,76 €
3,75 € 9.528,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
560 kHz
120 mV/us
25 uV
2.5 nA
40 V
2.4 V
100 uA
12 mA
100 dB
46 nV/sqrt Hz
DFN-10
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1991
Tube
3 dB Bandwidth: 110 kHz
Amplifier Type: Precision Operational Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC819A
Gain Error: 0.04 %
Ios - Input Offset Current: 50 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Settling Time: 114 us
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.