LT1976EFE#TR

584-LT1976EFE#TR
LT1976EFE#TR

Mfr.:

Description:
Switching Voltage Regulators LT1976/LT1976B - High Voltage 1.5A, 200kHz Step-Down Switching Regulator with 100- A Quiescent Current

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1976EFE#TRPBF
Analog Devices
Switching Voltage Regulators Hi V 1.5A, 200kHz Buck Sw Reg w/ 100 A

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
TSSOP-EP-16
Buck
Adjustable
1.24 A
1 Output
3.3 V
60 V
100 uA
200 kHz
- 40 C
+ 125 C
LT1976
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99