LT1965EDD#PBF

Analog Devices
584-LT1965EDD#PBF
LT1965EDD#PBF

Mfr.:

Description:
LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.252

Stock:
1.252
Can Dispatch Immediately
On Order:
584
Expected 6/3/2026
8.107
484
Expected 6/24/2026
3.267
Expected 8/20/2026
4.356
Expected 11/5/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
4,68 € 46,80 €
4,32 € 108,00 €
3,93 € 393,00 €
3,74 € 905,08 €
3,63 € 1.756,92 €
3,59 € 3.909,51 €
3,54 € 8.995,14 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
1.2 V to 19.5 V
1.1 A
1 Output
Positive
500 uA
1.8 V
20 V
75 dB
Adjustable
- 40 C
+ 125 C
310 mV
LT1965
Tube
Brand: Analog Devices
Dropout Voltage - Max: 360 mV
Ib - Input Bias Current: 1.3 uA
Line Regulation: 3 mV
Load Regulation: 4.25 mV
Operating Supply Current: 500 uA
Output Voltage Range: 1.2 V to 19.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LT1965 Low Dropout Linear Regulators

Analog Devices LT1965 Low Dropout Linear Regulators supply 1.1A of output current with a 310mV typical dropout voltage. The devices feature an operating quiescent current of 500µA for the adjustable version, reducing to <1µA in shutdown. Quiescent current is well controlled and doesn't rise in dropout like other regulators. The LT1965 regulators' very low output noise makes them ideal for sensitive RF and DSP supply applications.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures.