LT1964ES5-SD#PBF

584-LT1964ES5-SD#PBF
LT1964ES5-SD#PBF

Mfr.:

Description:
LDO Voltage Regulators LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,30 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,30 €
Min:
1

Similar Product

Analog Devices LT1964ES5-SD#TRMPBF
Analog Devices
LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
200 mA
1 Output
Negative
30 uA
- 20 V
- 1.9 V
54 dB
Adjustable
- 40 C
+ 125 C
340 mV
LT1964
Brand: Analog Devices
Dropout Voltage - Max: 420 mV
Ib - Input Bias Current: 30 nA
Line Regulation: 1 mV
Load Regulation: 2 mV
Operating Supply Current: 30 uA
Output Voltage Range: - 1.22 V to - 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.22 V
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Micropower Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT®1964 Low Dropout Negative Regulator

Analog Devices LT®1964 Low Dropout Negative Regulator is capable of supplying 200mA of output current with a dropout voltage of 340mV. The LT1964 has a low quiescent current (30μA operating and 3μA shutdown), making it an excellent choice for battery-powered applications. Quiescent current is well controlled in a dropout. The LT1964 also features low output noise and an external 0.01μF bypass capacitor. Output noise is reduced to 30μVRMS over a 10Hz to 100kHz bandwidth.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.