LT1963AES8#TRPBF

Analog Devices
584-LT1963AES8#TRPBF
LT1963AES8#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.155

Stock:
1.155
Can Dispatch Immediately
On Order:
5.000
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,14 € 6,14 €
4,70 € 47,00 €
4,35 € 108,75 €
3,96 € 396,00 €
3,77 € 942,50 €
3,66 € 1.830,00 €
3,61 € 3.610,00 €
Full Reel (Order in multiples of 2500)
3,55 € 8.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,14 €
Min:
1

Similar Product

Analog Devices LT1963AES8#PBF
Analog Devices
LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.21 V to 20 V
1.5 A
1 Output
Positive
1 mA
63 dB
Adjustable
- 40 C
+ 125 C
340 mV
LT1963A
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Dropout Voltage - Max: 450 mV
Ib - Input Bias Current: 3 uA
Line Regulation: 1.5 mV
Load Regulation: 2 mV
Operating Supply Current: 1 mA
Output Voltage Range: 1.21 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.21 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Fast Transient Response LDO Regulator
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99