LT1938EDD#PBF

Analog Devices
584-LT1938EDD#PBF
LT1938EDD#PBF

Mfr.:

Description:
Switching Voltage Regulators 25V, 2.2A, 2.8MHz Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 7,20 €
5,60 € 56,00 €
5,14 € 128,50 €
4,74 € 474,00 €
4,67 € 1.130,14 €
4,58 € 2.216,72 €
4,49 € 4.889,61 €
5.082 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,76 €
Min:
1

Similar Product

Analog Devices LT1938EDD#TRPBF
Analog Devices
Switching Voltage Regulators 25V, 2.2A, 2.8MHz Buck Sw Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
Buck
1.265 V to 20 V
2.2 A
1 Output
3.6 V
25 V
1.2 mA
2.8 MHz
- 40 C
+ 125 C
LT1938
Tube
Brand: Analog Devices
Development Kit: DC1273A
Input Voltage: 3.6 V to 25 V
Operating Supply Current: 400 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Step-Down Switching Regulator
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.