LT1920CS8

584-LT1920CS8
LT1920CS8

Mfr.:

Description:
Instrumentation Amplifiers LT1920 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1920CS8#PBF
Analog Devices
Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LT1920
1 Channel
1.2 V/us
140 dB
500 pA
40 V
4.6 V
900 uA
SOIC-8
Brand: Analog Devices
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
In - Input Noise Current Density: 124 fA
Output Current per Channel: 27 mA
Product Type: Instrumentation Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.