LT1913EDD#PBF

Analog Devices
584-LT1913EDD#PBF
LT1913EDD#PBF

Mfr.:

Description:
Switching Voltage Regulators 25V, 3.5A, 2.4MHz Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.010

Stock:
5.010 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
7,82 € 78,20 €
7,12 € 178,00 €
6,20 € 620,00 €
6,08 € 1.471,36 €
5,80 € 2.807,20 €
5,72 € 6.229,08 €
2.541 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,98 €
Min:
1

Similar Product

Analog Devices LT1913EDD#TRPBF
Analog Devices
Switching Voltage Regulators 25V, 3.5A, 2.4MHz Buck Sw Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
Buck
790 mV to 25 V
3.5 A
1 Output
1.3 mA
2.4 MHz
- 40 C
+ 125 C
LT1913
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1316A
Input Voltage: 3.6 V to 25 V
Operating Supply Current: 450 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Step-Down Switching Regulator
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99