LT1912EDD#PBF

Analog Devices
584-LT1912EDD#PBF
LT1912EDD#PBF

Mfr.:

Description:
Switching Voltage Regulators 36V, 2A, 500kHz Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,00 € 8,00 €
6,23 € 62,30 €
5,79 € 144,75 €
5,25 € 525,00 €
4,98 € 1.205,16 €
4,88 € 2.361,92 €
4,79 € 5.216,31 €
4,61 € 11.714,01 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
Buck
790 mV to 20 V
2 A
1 Output
3.6 V
36 V
1.3 mA
200 kHz to 500 kHz
- 40 C
+ 125 C
LT1912
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 3.6 V
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Type: Monolithic Buck
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99