LT1885IS#PBF

Analog Devices
584-LT1885IS#PBF
LT1885IS#PBF

Mfr.:

Description:
Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.066

Stock:
1.066 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 14,53 €
11,37 € 113,70 €
9,68 € 242,00 €
9,43 € 1.037,30 €
9,27 € 2.549,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,82 €
Min:
1

Similar Product

Analog Devices LT1885IS#TRPBF
Analog Devices
Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2 MHz
900 mV/us
30 uV
150 pA
40 V
2.4 V
650 uA
30 mA
128 dB
9.5 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1885
Tube
Brand: Analog Devices
Gain V/V: 1600 V/mV
In - Input Noise Current Density: 50 fA
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 132 dB
Settling Time: 10 us
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.