LT1885CS#TRPBF

Analog Devices
584-LT1885CS#TRPBF
LT1885CS#TRPBF

Mfr.:

Description:
Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps
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
14 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,97 € 19.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,42 €
Min:
1

Similar Product

Analog Devices LT1885CS#PBF
Analog Devices
Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2 MHz
900 mV/us
150 pA
40 V
2.4 V
650 uA
30 mA
128 dB
9.5 nV/sqrt Hz
SOIC-14
SMD/SMT
LT1885
Reel
Brand: Analog Devices
In - Input Noise Current Density: 50 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.